Print Page
GMG-345
Tape, PVC (Polyvinyl Chloride), Black, Red, Yellow, Green, Blue, 7 mil (0.18 mm), 10 ft, 3.05 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | GMG-345Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26W6043 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MCM |
|---|---|
| Manufacturer Part No | GMG-345Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 26W6043 |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | - |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Black, Red, Yellow, Green, Blue |
| Tape Length - Imperial | 10ft |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 10ft |
| Roll Length - Metric | 3.05m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A five pack of electrical tape used for color coding, insulating, terminating and protecting wires, splices and circuits. Resistant to abrasion, UV rays, weather, solvents and many acids.
- Size: 3/4" x 30'
- UL listed
- Includes black, red, yellow, green and blue rolls
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Imperial | 10ft |
| Roll Length - Imperial | 10ft |
| Tape Width - Imperial | 1" |
| Product Range | - |
| Adhesive Type | - |
|---|---|
| Tape Colour | Black, Red, Yellow, Green, Blue |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 3.05m |
| Tape Width - Metric | 25.4mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
