Print Page
40 In Stock
85 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.240 |
| 5+ | $21.840 |
| 10+ | $21.430 |
| 25+ | $21.040 |
| 50+ | $20.620 |
| 100+ | $20.200 |
| 250+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-35-500Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AJ4418
Product RangeAPC-35
Technical Datasheet
Power Supply Applications-
Output Power Max35W
Output Voltage Max70VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-35
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
70VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
35W
Output Current
500mA
Input Voltage Min
90V
Product Range
APC-35
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

