Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 5+ | $9.070 |
| 10+ | $8.960 |
| 25+ | $8.860 |
| 50+ | $8.680 |
| 100+ | $8.500 |
| 250+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-8-250Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AJ4420
Product RangeAPC-8
Technical Datasheet
Power Supply Applications-
Output Power Max8W
Output Voltage Max32VDC
Output Current250mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-8
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
32VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
8W
Output Current
250mA
Input Voltage Min
90V
Product Range
APC-8
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

