Print Page
50 In Stock
66 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 5+ | $15.460 |
| 10+ | $14.980 |
| 25+ | $14.500 |
| 50+ | $14.210 |
| 100+ | $13.920 |
| 250+ | $13.630 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | APV-35-24Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 68AH8838 |
| Product Range | APV-35 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 36W |
| Output Voltage Max | 24V |
| Output Current | 1.5A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 264V |
| Product Range | APV-35 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
APV-35-24 is a APV-35 series 35W single output switching power supply. It features universal AC input/full range. It includes short circuit, overload, overvoltage protection. Approved by UL8750 , CSA-C22.2 No. 250.0-13, BIS IS15885, EAC TP TC 004,IP42 , BS EN/EN 62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 24V
- Output rated current is 1.5A, output rated power is 36W, efficiency is 84%
- Constant voltage mode power supply, fully isolated plastic case
- Cooling by free air convection, small and compact size
- Class 2 power unit, withstand 300VAC surge input for 5sec
- Pass LPS, IP42 design, suitable for LED related fixture or appliance
- 100% full load burn-in test, low cost, high reliability
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 3.307 x 2.24 x 1.16inch
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Voltage Max | 24V |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 36W |
|---|---|
| Output Current | 1.5A |
| Input Voltage Min | 90V |
| Product Range | APV-35 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

