Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPV-8-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68AH8842
Product RangeAPV-8
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max8W
Output Voltage Max24V
Output Current340mA
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPV-8
SVHCNo SVHC (25-Jun-2025)
Product Overview
APV-8-24 is an APV-8 series 8W single output constant voltage mode single output LED switching power supply. This has exploiting class II design (without FG pin) and adopting the 94V to 0 flame retardant plastic enclose, it is ideally fits the entry-level LED applications. It is suitable for LED related fixture or appliance application. It includes short circuit, overload, over voltage protection. It also has no load power consumption <lt/>0.5W. Approved by UL8750, CSA C22.2 No.250.0-08, BIS IS15885, BIS IS15885, EAC TP TC 004, BS EN/EN 62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 24V
- Output rated current is 0.34A, output rated power is 8.16W, efficiency is 81%
- Constant voltage mode power supply, universal AC input/full range
- Fully isolated plastic case, IP24 design
- Small and compact size, cooling by free air convection
- 100% full load burn-in test
- Low cost, high reliability
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 2.36 x 1.18 x 0.92inch
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24V
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
8W
Output Current
340mA
Input Voltage Min
90V
Product Range
APV-8
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

