Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDBR-3200-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7034
Product RangeDBR-3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $615.500 |
| 5+ | $603.190 |
| 10+ | $590.880 |
| 25+ | $578.570 |
| 50+ | $566.260 |
Price for:Each
Minimum: 1
Multiple: 1
$615.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDBR-3200-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7034
Product RangeDBR-3200 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage23.5V to 30V
Charge Current110A
No. of Cells Charged-
Battery Size Code-
Supply Voltage30V
Product RangeDBR-3200 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
23.5V to 30V
No. of Cells Charged
-
Supply Voltage
30V
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
110A
Battery Size Code
-
Product Range
DBR-3200 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
