Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDLC-02-KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2375
Product RangeDLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $688.070 |
| 5+ | $658.940 |
| 10+ | $631.790 |
Price for:Each
Minimum: 1
Multiple: 1
$688.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDLC-02-KNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2375
Product RangeDLC Series
Technical Datasheet
Input Voltage305VAC
Output Current Per Channel250mA
Power Rating7.68W
Control Input TypeDALI-2
Output Channels2 Channel
Output Type-
Operating Frequency63Hz
Control Port TypeRJ45
Product RangeDLC Series
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP Rating-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage
305VAC
Power Rating
7.68W
Output Channels
2 Channel
Operating Frequency
63Hz
Product Range
DLC Series
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Output Current Per Channel
250mA
Control Input Type
DALI-2
Output Type
-
Control Port Type
RJ45
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
