Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.790 |
| 5+ | $45.820 |
| 10+ | $44.130 |
| 25+ | $43.820 |
| 50+ | $42.950 |
| 100+ | $42.060 |
| 250+ | $41.190 |
Price for:Each
Minimum: 1
Multiple: 1
$47.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | ELG-100-C1050DACopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AC4407 |
| Product Range | ELG-100-C |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 100W |
| Output Voltage Max | 95V |
| Output Current | 1.05A |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 100V |
| Input Voltage Max | 305V |
| Product Range | ELG-100-C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 95V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 100W |
|---|---|
| Output Current | 1.05A |
| Input Voltage Min | 100V |
| Product Range | ELG-100-C |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

