Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.160 |
Price for:Each
Minimum: 1
Multiple: 1
$50.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-75-42B-3YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AH5748
Product RangeELG-75
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75.6W
Output Voltage Max42VDC
Output Current1.8A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-75
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
75.6W
Output Current
1.8A
Input Voltage Min
100V
Product Range
ELG-75
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

