Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.870 |
Price for:Each
Minimum: 1
Multiple: 1
$135.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELGC-300-M-ADACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.87AH5929
Product RangeELGC-300
Technical Datasheet
Power Supply Applications-
Output Power Max301W
Output Voltage Max116VDC
Output Current4A
LED Driver ModeConstant Voltage
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeELGC-300
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
116VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
301W
Output Current
4A
Input Voltage Min
100VAC
Product Range
ELGC-300
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

