Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoENC-360-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7106
Product RangeENC-360 Series
Your Part Number
4 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.060 |
| 5+ | $145.100 |
| 10+ | $142.140 |
| 25+ | $139.180 |
Price for:Each
Minimum: 1
Multiple: 1
$148.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoENC-360-48Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH7106
Product RangeENC-360 Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Output Voltage36V to 60V
Charge Current6A
No. of Cells Charged-
Battery Size Code-
Supply Voltage60V
Product RangeENC-360 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
36V to 60V
No. of Cells Charged
-
Supply Voltage
60V
Plug Type
-
Battery Technologies Supported
Lead Acid, Li-Ion
Charge Current
6A
Battery Size Code
-
Product Range
ENC-360 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
