
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
| 5+ | $16.790 |
| 10+ | $16.490 |
| 25+ | $16.040 |
| 50+ | $15.720 |
| 100+ | $15.400 |
| 250+ | $15.080 |
Product Information
Product Overview
EPS-45S is a 45W single output switching power supply highly reliable green PCB type industrial power supply with a high power density on the 3” by 2” footprint. It has working efficiency up to 91% and the extremely low no load power consumption is down below 0.1W. EPS-45S is able to be used for class II(no FG) system design. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device. Approved by UL62368-1, TUV BS EN/EN62368-1, BS EN/EN60335-1, EAC TP TC 004.
- Output DC voltage is 3.3V, output rated current is 8A, output rated power is 26.4W
- Input voltage range from 80 to 264VAC, efficiency is 90%
- Universal AC input / full range, no load power consumption<lt/>0.1W
- Cooling by free air convection, LED indicator for power on
- Operating altitude up to 5000meters
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (L x W x H) is 3 x 2 x 0.945inch
- Dimension (L x W x H) is 3 x 2 x 0.945inch
Technical Specifications
ITE
-
80V AC to 264V AC
3.3VDC
-
-
-
EPS-45S Series
1 Output
26.4W
Adjustable, Fixed
8A
-
-
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
