
30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 5+ | $20.140 |
| 10+ | $19.770 |
| 25+ | $19.410 |
| 50+ | $19.050 |
| 100+ | $18.670 |
| 250+ | $18.280 |
Product Information
Product Overview
EPS-65S-12 is a EPS-65S series 65W highly reliable green PCB type single output industrial switching power supply with a high power density on the 3” by 2” footprint. The extremely low no load power consumption is down below 0.1W. It is able to be used for class II(no FG) system design. It includes short circuit, overload, over voltage protection. Application includes industrial electrical equipment mechanical equipment, factory automation equipment, handheld electronic device. Approved by UL62368-1, TUV BS EN/EN62368- 1, BS EN/EN60335-1, EAC TP TC 004.
- Input voltage range from 80 to 264VDC, output DC voltage is 12V
- Output rated current is 5.42A, output rated power is 65W, typical efficiency is 88%
- Universal AC input / full range, for 1U applications
- Cooling by free air convection, operating altitude up to 5000 meters
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 3 x 2 x 0.945inch
Technical Specifications
ITE
-
80V AC to 264V AC
12V
-
-
-
EPS-65S Series
1 Output
65W
Adjustable, Fixed
5.42A
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
