
Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.490 |
| 10+ | $73.330 |
Product Information
Product Overview
GSM120B is a highly reliable, 120W desktop style single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard 1EC320-C8 power plug, adopting the input range from 80VAC to 264 VAC. The circuitry design meets the international medical standards (2x MOPP), having an ultra low leakageicurrent (<100µA), fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 91.5% and the extremely low no-load power consumption below 0.15W, GSM1 20B is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and meet Code of Conduct (CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSM1 20B is approved with the international medical safety certificates.
- Universal AC input/full range
- 2-pole AC inlet IEC320-C8
- Medical safety approved (2x MOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Low leakage current <100µA
- No load power consumption <0.15W
- Energy efficiency level VI
- Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,
- EU ErP and meet CoC Version 5
- Built-in active PFC function
- High efficiency up to 91.5%
- Fanless design with -30 to +60°C working temperature
- Class II power (without earth pin)
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Fully enclosed plastic case
- LED indicator for power on
- 100% full load burn-in test
- 3-years warranty
Technical Specifications
Medical
105W
7A
-
-
Fixed
GSM120B Series
No SVHC (25-Jun-2025)
1 Output
15V
-
4 Way DIN
-
80V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
