Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGSM160B12-R7BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5023
Product RangeGSM160B Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.450 |
| 5+ | $60.940 |
| 10+ | $60.280 |
| 25+ | $59.070 |
| 50+ | $57.870 |
| 100+ | $56.670 |
| 250+ | $55.460 |
Price for:Each
Minimum: 1
Multiple: 1
$62.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM160B12-R7BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5023
Product RangeGSM160B Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max138W
Output Voltage - Output 112V
Output Current - Output 111.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGSM160B Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GSM160B12-R7B is a GSM160B series 160W AC to DC reliable green medical desktop adapter with active PFC. This product is equipped with a 2 pin standard IEC320-C8 power plug, adopting the input range from 80VAC to 264VAC. The circuitry design meets the international medical standards( 2 x MOPP) having an ultra low leakage(<lt/>100µA) fitting the medical devices in direct electrical contacts with patients. Typical applications include mobile clinical workstation, oral irrigator, portable hemodialysis machine, breathe machine and medical computer monitor.
- Output 20VDC at 8A with DIN 4 pin plug with lock, 92.5% efficiency
- Ripple and noise is 120mVpp
- Extremely low leakage current
- No load power consumption is less than 0.15W
- Energy efficiency level VI and meet CoCVersion 5
- Wide operating temperature range from -30 to 70°C
- Short circuit/overload/overvoltage/over temperature
- LED indicator for power ON
- Lifetime<gt/> 110K hours
- Medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
Technical Specifications
Power Supply Applications
Medical
Output Power Max
138W
Output Current - Output 1
11.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM160B Series
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
