Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGSM90A48-P1MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5102
Product RangeGSM90A Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $36.690 |
| 5+ | $35.670 |
| 10+ | $34.890 |
| 25+ | $34.100 |
| 50+ | $33.270 |
| 100+ | $33.040 |
| 250+ | $32.380 |
| 5000+ | $31.720 |
Price for:Each
Minimum: 1
Multiple: 1
$36.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM90A48-P1MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5102
Product RangeGSM90A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 148VDC
Output Current - Output 11.87A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeGSM90A Series
External Width-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
90W
Output Current - Output 1
1.87A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM90A Series
Plug Type
-
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
External Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
