Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoGST160A48-R7BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5121
Product RangeGST160A Series
Your Part Number
5 In Stock
27 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.530 |
| 5+ | $75.980 |
| 10+ | $74.430 |
| 25+ | $72.880 |
| 50+ | $71.330 |
| 100+ | $69.780 |
| 250+ | $68.230 |
Price for:Each
Minimum: 1
Multiple: 1
$77.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGST160A48-R7BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5121
Product RangeGST160A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max160W
Output Voltage - Output 148VDC
Output Current - Output 13.34A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Product RangeGST160A Series
Plug Type-
External Width-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
160W
Output Current - Output 1
3.34A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GST160A Series
External Width
-
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Plug Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
