
304 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $43.240 |
| 5+ | $42.380 |
| 10+ | $41.510 |
| 25+ | $40.650 |
| 50+ | $39.780 |
| 100+ | $38.910 |
| 250+ | $38.050 |
| 5000+ | $37.180 |
Product Information
Product Overview
HDR-100-24 is a HDR-100 series economical ultra slim 100W DIN rail power supply. adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 70mm (4SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/ EN 61000- 3- 2, the norm the European union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. The complete protection functions and relevant certificates for home automation and industrial control apparatus, make it a very competitive power supply solutions for household and industrial applications. Application includes household control system, building automation, industrial control system, factory automation, electro-mechanical apparatus. Approved by UL62368-1, UL508, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, IEC62368-1, EAC TP TC 004, BSMI CNS14336-1, design refer to TUV BS EN/EN62368-1.
- Output DC voltage is 24V, rated current is 3.83A, efficiency is 90%
- 92W max output power, pass LPS with narrower output adjustable range
- Input voltage range from 85 to 264V AC (277V AC operational ), 120 to 370V DC (390V DC operational )
- No load power consumption is less than 0.3W
- Isolation class II, DC output voltage adjustable, cooling by free air convection
- Pass LPS with a narrower output adjustable range, LED indicator for power on
- Short circuits, overload and overvoltage protection
- Working temperature range from -30 to +70°C
- 3 years warranty
- Dimension (W x H x D) is 2.75inch x 3.54inch x 2.14inch
Technical Specifications
ITE
92W
3.83A
-
-
-
Adjustable, Fixed
No SVHC (04-Feb-2026)
1 Output
24VDC
-
-
-
85V AC to 264V AC
HDR-100 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
