Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHDR-100-48NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5195
Product RangeHDR-100 Series
Your Part Number
12 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.980 |
| 5+ | $48.980 |
| 10+ | $47.990 |
| 25+ | $46.980 |
| 50+ | $45.980 |
| 100+ | $44.980 |
Price for:Each
Minimum: 1
Multiple: 1
$49.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHDR-100-48NCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5195
Product RangeHDR-100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max100.8W
Output Voltage - Output 148VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHDR-100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HDR-100 Series is an ultraslim 70mm 85-100W Din Rail Power Supply series with short circuit, over load and over voltage protection.
- Short circuit, overload and over voltage protection
- Ultra-slim 70mm design
- 85-264 V AC (277V AC operational) universal input
- Adjustable DC Voltage output
- LED Indicator for power on
- TS-35/7.5 or TS-35/15 Mountable
- Cool by free air convection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100.8W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
HDR-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
