
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.170 |
Product Information
Product Overview
HDR-60-12 is HDR-60 series economical ultra slim 30W DlN rail power supply series, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. This body is designed 52.5mm (3SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/EN61000-3-2, the norm the European Union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. It complete protection functions and relevant certificates for home automation and industrial control apparatus make very competitive power supply solutions for household and industrial applications. Application includes household control system, building automation, industrial control system, factory automation, electro-mechanical apparatus. Approved by UL62368-1, UL508, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, IEC62368-1, EAC TP TC 004, BSMI CNS14336-1 design refer to TUV BS EN/EN62368-1.
- Output DC voltage is 12V, output rated current is 4.5A, output rated power is 54W
- Input voltage range from 85 to 264V AC (277V AC operational), 120 to 370V DC (390V DC operational)
- No load power consumption is less than 0.3W, efficiency is 88%
- Isolation class II, pass LPS
- DC output voltage adjustable, cooling by free air convection
- LED indicator for power on
- Short circuits, overload and overvoltage protection
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (W x H x D) is 2.066 x 3.543 x 2.145inch
Technical Specifications
ITE
54W
4.5A
-
-
-
Adjustable, Fixed
No SVHC (25-Jun-2025)
1 Output
12VDC
-
-
-
85V AC to 264V AC
HDR-60 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
