Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoHEP-150-15ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AC5218
Product RangeHEP-150 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.990 |
| 5+ | $120.530 |
| 10+ | $118.060 |
| 25+ | $115.610 |
| 50+ | $113.150 |
| 100+ | $110.690 |
| 10000+ | $108.220 |
Price for:Each
Minimum: 1
Multiple: 1
$122.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHEP-150-15ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AC5218
Product RangeHEP-150 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 115VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHEP-150 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HEP-150 series is a 150-153.6W AC/DC enclosed power supply with the capabilty to operate under harsh humid and dusty environments house in a aluminium case potted with heat-conducted sillicone.
- Built in power factor correction (0.92)
- 92% efficiency
- Cooling fan auto controlled
- Universal AC input
- IP65 Rated - IP68 optional
- Short circuit, overload, over voltage and over temperature protected
- 6-year warranty
- CE and CB approved
- Dimensions (HxWxD): 39x68x228mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 305V AC
Product Range
HEP-150 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
