Print Page
7 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.500 |
| 5+ | $77.650 |
| 10+ | $76.090 |
| 25+ | $74.540 |
| 50+ | $72.990 |
| 100+ | $71.430 |
| 250+ | $69.890 |
Price for:Each
Minimum: 1
Multiple: 1
$80.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-120H-36BCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AC4549 |
| Product Range | HLG-120H |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 122.4W |
| Output Voltage Max | 36V |
| Output Current | 3.4A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-120H |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HLG-120H Series is a 120W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 36V |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 122.4W |
|---|---|
| Output Current | 3.4A |
| Input Voltage Min | 90V |
| Product Range | HLG-120H |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

