Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.090 |
| 5+ | $106.900 |
| 10+ | $104.730 |
| 25+ | $102.550 |
| 50+ | $100.360 |
Price for:Each
Minimum: 1
Multiple: 1
$109.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-240H-24ABCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 25AK0707 |
| Product Range | HLG-240H |
| Technical Datasheet | |
| Power Supply Applications | LED Lighting |
| Output Power Max | 240W |
| Output Voltage Max | 24VDC |
| Output Current | 10A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-240H |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Voltage Max | 24VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 240W |
|---|---|
| Output Current | 10A |
| Input Voltage Min | 90V |
| Product Range | HLG-240H |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

