Print Page
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.280 |
| 5+ | $114.930 |
| 10+ | $112.590 |
| 25+ | $110.240 |
| 50+ | $107.890 |
Price for:Each
Minimum: 1
Multiple: 1
$117.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-240H-42BCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78AC4599 |
| Product Range | HLG-240H |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 240.24W |
| Output Voltage Max | 42V |
| Output Current | 5.72A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-240H |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HLG-240H-42B is HLG-240H series 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and ingress protection level allows this to fit both indoor and outdoor applications. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750 (type”HL”), CSA C22.2 No. 250.0-08; BS EN/EN/AS/NZS 61347-1, BS EN/EN/AS/NZS 61347-2-13 independent, IEC/UL/BS EN/EN 62368-1, UL8750;GB19510.1, GB19510.14, EAC TP TC 004, KC61347-1.
- Output DC voltage is 42V, output rated current is 5.72A, output rated power is 240.24W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 92.5%
- Metal housing with class I design
- 3 in 1 dimming function (1 to 10VDC, 10V PWM signal and resistance)
- Typical lifetime <gt/> 62000 hours
- Overcurrent, short circuit, overvoltage and overtemperature protection
- Working temperature range from -40 to +90°C
- 7 years warranty
- Dimension (L x W x H) is 9.61inch x 2.67inch x1.52inch
- IP67 rated
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 42V |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 240.24W |
|---|---|
| Output Current | 5.72A |
| Input Voltage Min | 90V |
| Product Range | HLG-240H |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

