Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.260 |
| 5+ | $159.260 |
| 10+ | $154.770 |
| 25+ | $150.270 |
| 50+ | $147.270 |
| 100+ | $144.260 |
| 10000+ | $141.250 |
Price for:Each
Minimum: 1
Multiple: 1
$168.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-320H-48Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78AC4612 |
| Product Range | HLG-320H |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 321.6W |
| Output Voltage Max | 48V |
| Output Current | 6.7A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-320H |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HLG-320H-48 is a HLG-320H series 321.6W AC/DC LED driver featuring the dual mode constant current and constant voltage output. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-320H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- 90 to 305VAC input voltage, 48V DC output voltage, 6.7A rated current
- Ripple and noise is 250mVpp
- Metal housing with class I design
- Built in active PFC function
- Operates for -40°C to +90°C case temperature under free air convection
- Output adjustable via potentiometer
- 3 in 1 dimming
- Lifetime<gt/> 62000hours
- 7 year warranty
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 48V |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 321.6W |
|---|---|
| Output Current | 6.7A |
| Input Voltage Min | 90V |
| Product Range | HLG-320H |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

