96 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $153.970 |
| 5+ | $147.170 |
| 10+ | $143.070 |
| 25+ | $138.990 |
| 50+ | $136.210 |
| 100+ | $133.430 |
| 10000+ | $130.650 |
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-320H-48ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78AC4613 |
| Product Range | HLG-320H |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 321.6W |
| Output Voltage Max | 48VDC |
| Output Current | 6.7A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-320H |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HLG-320H-48A is a HLG-320H series 320W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing with class I and IP67/IP65 ingress protection level allows to fit both indoor and outdoor applications. This is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. It includes over current, short circuit, overvoltage, over temperature protection. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting. Approved by UL8750, CSA C22.2 No. 250.0-08, BS EN/EN 61347-1, BS EN/EN 61347-2-13, AS/NZS 61347-1, AS/NZS 61347-2-13 independent, GB19510.1, GB19510.14, IP65 or IP67, J61347-1, J61347-2-13, EAC TP TC 004, KC61347-1, KC61347-2-13.
- Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 48V
- Output rated current is 6.7A, output rated power is 321.6W
- Typical efficiency is 95%(230VAC), 95%(277VAC)
- IP65 IP level, Io and Vo fixed adjustable through built-in potentiometer function
- Function options is output adjustable via potentiometer, 3 in 1 dimming, timer dimming
- Typical lifetime <gt/> 62000 hours
- 7 years warranty
- Working temperature range from -40 to +90°C (please refer to "OUTPUT LOAD vs TEMPERATURE" section)
- Dimension is (L x W x H) 9.92 x 3.54 x 1.72inch
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 48VDC |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 321.6W |
|---|---|
| Output Current | 6.7A |
| Input Voltage Min | 90V |
| Product Range | HLG-320H |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

