| Quantity | Price |
|---|---|
| 1+ | $153.990 |
| 5+ | $150.900 |
| 10+ | $147.820 |
| 25+ | $144.750 |
| 50+ | $141.670 |
| 100+ | $138.590 |
| 10000+ | $135.500 |
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | HLG-320H-54ACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 78AC4615 |
| Product Range | HLG-320H |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 321.3W |
| Output Voltage Max | 54V |
| Output Current | 5.95A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | HLG-320H |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HLG-320H series is a 320W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67/IP65 ingress protection level allows this to fit both indoor and outdoor applications. HLG-320H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting. Approved by UL8750(type”HL”), CSA C22.2 No. 250.0-08; EN/AS/NZS 61347-1, EN/AS/NZS 61347-2-13, EN62384 independent; GB19510.1,GB19510.14, IP65 or IP67 (except for HLG-320H C-type); J61347-1, J61347-2-13 (except for HLG-320H C-type) EAC TP TC 004.
- Output DC voltage is 54V, output rated current is 5.95A, output rated power is 321.3W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, typical efficiency is 95%
- IP67 / IP65 rating for indoor or outdoor installations
- Output adjustable via potentiometer 3 in 1 dimming(function options)
- Typical lifetime <gt/> 62000 hours
- Over current, short circuit, over voltage, over temperature protection
- Working temperature range from -40 to +80℃
- 7 years warranty
- Dimension (L x W x H) is 9.921 x 3.543 x 1.724inch
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 54V |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 321.3W |
|---|---|
| Output Current | 5.95A |
| Input Voltage Min | 90V |
| Product Range | HLG-320H |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

