Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoIRM-01-9Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5345
Product RangeIRM-01 Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 5+ | $7.220 |
| 10+ | $7.080 |
| 25+ | $6.930 |
| 50+ | $6.780 |
| 100+ | $6.640 |
| 250+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-01-9Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44AC5345
Product RangeIRM-01 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1W
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width22.2mm
Height15mm
Depth33.7mm
Product RangeIRM-01 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRM-01 series AC/DC power supply is suitable for multiple applications including industrial, mechanical and factory automation equipment.
- Universal AC input/full range
- No load power consumption <0.075W
- Compact size
- Complies with BS EN/EN55032 Class B without any additional components
- Short circuit, overload, over-voltage protection
- Cooling by free air convection
- Isolation Class II
- High reliability, low cost
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Current - Output 1
111mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
15mm
Product Range
IRM-01 Series
No. of Outputs
1 Output
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
22.2mm
Depth
33.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
