Print Page
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.560 |
| 5+ | $57.430 |
| 10+ | $56.280 |
| 25+ | $55.140 |
| 50+ | $53.990 |
| 100+ | $52.840 |
Price for:Each
Minimum: 1
Multiple: 1
$59.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-25DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ4114
Product RangeLCM-25DA
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max25.2W
Output Voltage Max24VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max277V
Product RangeLCM-25DA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
277V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
25.2W
Output Current
1.05A
Input Voltage Min
180V
Product Range
LCM-25DA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

