Print Page
13 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.100 |
| 5+ | $45.460 |
| 10+ | $44.540 |
| 25+ | $43.630 |
| 50+ | $42.730 |
| 100+ | $41.820 |
| 250+ | $40.910 |
| 5000+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$47.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LCM-40Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 78AC4656 |
| Product Range | LCM-40 |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 42W |
| Output Voltage Max | 40V |
| Output Current | 1.05A |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 180V |
| Input Voltage Max | 295V |
| Product Range | LCM-40 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 40V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 295V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 42W |
|---|---|
| Output Current | 1.05A |
| Input Voltage Min | 180V |
| Product Range | LCM-40 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

