Print Page
28 In Stock
42 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.050 |
| 5+ | $63.720 |
| 10+ | $61.970 |
| 25+ | $60.730 |
| 50+ | $59.480 |
| 100+ | $58.250 |
Price for:Each
Minimum: 1
Multiple: 1
$66.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-40DA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AJ4115
Product RangeLCM-40DA
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max42W
Output Voltage Max40VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-40DA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
42W
Output Current
1.05A
Input Voltage Min
180V
Product Range
LCM-40DA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

