Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-350Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2449
Product RangeLPC-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.280 |
| 5+ | $34.660 |
| 10+ | $34.030 |
| 25+ | $33.090 |
| 50+ | $32.420 |
| 100+ | $31.760 |
Price for:Each
Minimum: 1
Multiple: 1
$35.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-350Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK2449
Product RangeLPC-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max100.1W
Output Voltage Max286V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangeLPC-100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
286V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
100.1W
Output Current
350mA
Input Voltage Min
90VAC
Product Range
LPC-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
