Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK2450
Product RangeLPC-100 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
Price for:Each
Minimum: 1
Multiple: 1
$27.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-100-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK2450
Product RangeLPC-100 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max100W
Output Voltage Max200V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangeLPC-100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
200V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
100W
Output Current
500mA
Input Voltage Min
90VAC
Product Range
LPC-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
