Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLPC-150-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK2453
Product RangeLPC-150 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.680 |
Price for:Each
Minimum: 1
Multiple: 1
$45.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPC-150-500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK2453
Product RangeLPC-150 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max150W
Output Voltage Max300V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max305VAC
Product RangeLPC-150 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
300V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
150W
Output Current
500mA
Input Voltage Min
180VAC
Product Range
LPC-150 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
