Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 5+ | $19.070 |
| 10+ | $18.620 |
| 25+ | $18.280 |
| 50+ | $17.920 |
| 100+ | $17.570 |
| 250+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LPC-20-350Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06W0729 |
| Product Range | LPC-20 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 16.8W |
| Output Voltage Max | 48V |
| Output Current | 350mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 90V |
| Input Voltage Max | 264V |
| Product Range | LPC-20 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant current
- Two wire input and output
- RoHS compliant
- CE Approved
- 2 Year Warranty
- Waterproof IP67 rated
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Voltage Max | 48V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 16.8W |
|---|---|
| Output Current | 350mA |
| Input Voltage Min | 90V |
| Product Range | LPC-20 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

