Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.440 |
| 5+ | $39.000 |
| 10+ | $38.220 |
| 25+ | $37.440 |
| 50+ | $36.660 |
| 100+ | $35.880 |
Price for:Each
Minimum: 1
Multiple: 1
$40.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPF-16D-15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14AJ2261
Product RangeLPF-16D
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max16.05W
Output Voltage Max15VDC
Output Current1.07A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeLPF-16D
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
15VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
16.05W
Output Current
1.07A
Input Voltage Min
90V
Product Range
LPF-16D
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

