Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 5+ | $12.040 |
| 10+ | $11.780 |
| 25+ | $11.540 |
| 50+ | $11.290 |
| 100+ | $11.050 |
| 250+ | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LPH-18-24Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06W0740 |
| Product Range | LPH-18 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 18W |
| Output Voltage Max | 24V |
| Output Current | 750mA |
| LED Driver Mode | - |
| Input Voltage Min | 180V |
| Input Voltage Max | 264V |
| Product Range | LPH-18 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The LPH18-24 is a 24V/18W 1-output Switching Power Supply, fully encapsulated with IP67 level, cooling by free air convection. Suitable for LED lighting and moving sign application and it is highly reliability.
- Class-II power unit
- Pass LPS
- 100% Full load burn test
- 2% Load regulation
- 1% Line regulation
- Overload protection
- Overvoltage protection
- Over-temperature protection
Applications
Power Management, LED Lighting
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Voltage Max | 24V |
| LED Driver Mode | - |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 18W |
|---|---|
| Output Current | 750mA |
| Input Voltage Min | 180V |
| Product Range | LPH-18 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

