Print Page
62 In Stock
96 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.370 |
| 5+ | $13.070 |
| 10+ | $12.780 |
| 25+ | $12.480 |
| 50+ | $12.230 |
| 100+ | $11.980 |
| 250+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$13.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LPHC-18-700Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06W0738 |
| Product Range | LPHC-18 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 17.5W |
| Output Voltage Max | 25V |
| Output Current | 700mA |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 180V |
| Input Voltage Max | 264V |
| Product Range | LPHC-18 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The LPHC-18-700 is a 25V/17.5W 1-output Switching Power Supply, fully encapsulated with IP67 level, cooling by free air convection. Suitable for LED lighting and moving sign application and it is highly reliability. Constant current mode power supply.
- Class-II power unit
- Pass LPS
- 100% Full load burn test
- 3% Load regulation
- 1% Line regulation
- Short-circuit protection
- Overvoltage protection
- Over-temperature protection
Applications
Power Management, LED Lighting
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Voltage Max | 25V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 17.5W |
|---|---|
| Output Current | 700mA |
| Input Voltage Min | 180V |
| Product Range | LPHC-18 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

