Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.240 |
| 5+ | $47.270 |
| 10+ | $46.310 |
| 25+ | $45.340 |
| 50+ | $44.370 |
| 100+ | $43.420 |
Price for:Each
Minimum: 1
Multiple: 1
$48.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-150-15Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14AJ2352
Product RangeLPV-150
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max120W
Output Voltage Max15VDC
Output Current8A
LED Driver ModeConstant Voltage
Input Voltage Min180V
Input Voltage Max305V
Product RangeLPV-150
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
15VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
120W
Output Current
8A
Input Voltage Min
180V
Product Range
LPV-150
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

