Print Page
911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 5+ | $14.880 |
| 10+ | $14.570 |
| 25+ | $14.270 |
| 50+ | $13.970 |
| 100+ | $13.670 |
| 250+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LPV-20-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06W0742 |
| Product Range | LPV-20 |
| Also Known As | GTIN UPC EAN: 4021087006965 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 20W |
| Output Voltage Max | 12VDC |
| Output Current | 1.67A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 264V |
| Product Range | LPV-20 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A high quality waterproof LED power supply.
- Universal AC input
- Constant Voltage
- Two wire input and output
- RoHS compliant
- CE Approved
- 2 Year Warranty
- Waterproof IP67 rated
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Voltage Max | 12VDC |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 20W |
|---|---|
| Output Current | 1.67A |
| Input Voltage Min | 90V |
| Product Range | LPV-20 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

