Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 5+ | $16.040 |
| 10+ | $16.010 |
| 25+ | $15.680 |
| 50+ | $15.370 |
| 100+ | $15.050 |
| 250+ | $14.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | LPV-35-36Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 77AK2458 |
| Product Range | LPV-35 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 36W |
| Output Voltage Max | 36VDC |
| Output Current | 1A |
| LED Driver Mode | Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 264V |
| Product Range | LPV-35 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Voltage Max | 36VDC |
| LED Driver Mode | Constant Voltage |
| Input Voltage Max | 264V |
| SVHC | No SVHC (04-Feb-2026) |
| Output Power Max | 36W |
|---|---|
| Output Current | 1A |
| Input Voltage Min | 90V |
| Product Range | LPV-35 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

