
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.360 |
Product Information
Product Overview
LRS-100-24 is LRS-100 series 100W single-output enclosed type power supply with 30mm of low profile design. In addition to high efficiency , the design of metallic mesh case enhance the heat dissipation. It allows the end system to easily meet the worldwide energy requirement. It has the complete protection functions and 5G anti-vibration capability. It is complied with the international safety regulations such as TUV BS EN/EN2368-1, BS EN/ EN60335- 1, BS EN/ EN61558- 1/- 2- 16, UL62368- 1 and GB4943. It serves as a high price- to- performance power supply solution for various industrial applications. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment electronic instruments, equipment or apparatus, household appliances. Approved by BSMI, CNS14336-1, EAC TP TC 004, S/NZS62368.1, KC K60950-1, BIS IS13252, 2010/IEC 60950-1, 2005.
- Output DC voltage is 24V, output rated current is 4.5A, output power is 108W, efficiency is 90%
- Input voltage from 85 to 264VAC, 120 to 373VDC (withstand 300VAC surge for 5sec without damage)
- Universal AC input / full range, withstand 300VAC surge input for 5sec
- Cooling by free air convection, miniature size and 1U low profile, operating altitude up to 5000m
- Short circuit, overload and overvoltage protection
- No load power consumption<lt/>0.3W, over voltage category III, LED indicator for power on
- 100% full load burn-in test, high efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 5.078 x 3.818 x 1.181inch
Technical Specifications
ITE, Industrial & Household
108W
4.5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
24VDC
-
-
-
85V AC to 264V AC
LRS-100 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
