Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLSP-160-12TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87AH6169
Product RangeLSP-160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.380 |
| 5+ | $61.130 |
| 10+ | $59.880 |
| 25+ | $58.640 |
| 50+ | $57.390 |
| 100+ | $56.140 |
| 250+ | $54.890 |
Price for:Each
Minimum: 1
Multiple: 1
$62.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLSP-160-12TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87AH6169
Product RangeLSP-160 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max162W
Output Voltage - Output 112VDC
Output Current - Output 113.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLSP-160 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
162W
Output Current - Output 1
13.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 264V AC
Product Range
LSP-160 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
