
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.740 |
| 5+ | $36.080 |
| 10+ | $35.420 |
| 25+ | $34.430 |
| 50+ | $33.740 |
| 100+ | $33.050 |
| 250+ | $32.360 |
| 5000+ | $31.670 |
Product Information
Product Overview
MPM-30-24ST is a MPM-30 series 30W high density and small AC/DC module type medical power supply offered in pin type. It features class II (no FG) double insulation, high EMC performance, 4KVAC isolation. Screw terminal style model (ST) meet the anti-vibration demand up to 5G . The design observes IEC/BS EN/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2xMOPP level and ultra-low leakage current (80μA). It is very suitable for BF (patient contact) type medical device or relevant equipment. It includes short circuit, overload, over voltage protection. Application includes portable medical device, mobile clinical workstation, medical computer monitor, medical examination instrument. Approved by EAC TP TC 004, CAN/CSA-C22 3rd edition, design refer to BS EN/EN60335-1.
- Input voltage range from 85 to 264VAC, output DC voltage is 24V
- Output rated current is 1.3A, output rated power is 31.2W, typical efficiency is 90%
- 2.73"x1.53" compact size, extremely low leakage current
- EMI class B for class II configuration, no minimum load required
- 3 years warranty
- Working temperature range from -40 to +85°C
- Dimension is (L x W x H) 3.58 x 1.55 x 1.12inch
Technical Specifications
Household & Medical
31.2W
1.3A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
24V
-
-
-
80V AC to 264V AC
MPM-30 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
