Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $4.190 |
| 25+ | $4.110 |
| 50+ | $4.020 |
| 100+ | $3.940 |
| 250+ | $3.860 |
| 500+ | $3.780 |
| 1000+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN7803-1PHCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73AJ9577
Product RangeN78
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Output Current Max1A
Product RangeN78
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6V
Input Voltage DC Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
3.3W
Output Current Max
1A
Product Range
N78
Input Voltage DC Min
6V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

