Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-024Copy
Newark Part No.03AM8161
Product RangeNCP-3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $908.000 |
Price for:Each
Minimum: 1
Multiple: 1
$908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-024Copy
Newark Part No.03AM8161
Product RangeNCP-3200 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3.192kW
Output Voltage Nom24V
Output Current Max133A
Output Current Max133A
Product RangeNCP-3200 Series
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Supply Output Type
Fixed
Output Voltage Nom
24V
Output Current Max
133A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
3.192kW
Output Current Max
133A
Product Range
NCP-3200 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
