Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-380Copy
Newark Part No.03AM8164
Product RangeNCP-3200 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $914.330 |
| 5+ | $867.370 |
Price for:Each
Minimum: 1
Multiple: 1
$914.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNCP-3200-380Copy
Newark Part No.03AM8164
Product RangeNCP-3200 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3.2064kW
Output Voltage Nom380V
Output Current Max8.4A
Output Current Max8.4A
Product RangeNCP-3200 Series
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Supply Output Type
Fixed
Output Voltage Nom
380V
Output Current Max
8.4A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
3.2064kW
Output Current Max
8.4A
Product Range
NCP-3200 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
