Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NLDD-1050HWCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97AK2476 |
| Product Range | NLDD-H Series |
| Your Part Number |
60 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 5+ | $10.580 |
| 10+ | $10.080 |
| 25+ | $9.360 |
| 50+ | $9.170 |
| 100+ | $8.980 |
| 250+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NLDD-1050HWCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97AK2476 |
| Product Range | NLDD-H Series |
| Power Supply Applications | LED Lighting |
| Product Range | NLDD-H Series |
| Output Power Max | 60W |
| Output Voltage Max | 52VDC |
| Output Current | 1.05A |
| Dimming Control Type | PWM |
| DC / DC Converter Mounting | Chassis |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 10VDC |
| Input Voltage Max | 56VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Power Max | 60W |
| Output Current | 1.05A |
| DC / DC Converter Mounting | Chassis |
| Input Voltage Min | 10VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | NLDD-H Series |
|---|---|
| Output Voltage Max | 52VDC |
| Dimming Control Type | PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 56VDC |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
