Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NLDD-700HCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97AK2482 |
| Product Range | NLDD-H Series |
| Your Part Number |
97 In Stock
87 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 5+ | $5.010 |
| 10+ | $4.910 |
| 25+ | $4.810 |
| 50+ | $4.700 |
| 100+ | $4.600 |
| 250+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | NLDD-700HCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97AK2482 |
| Product Range | NLDD-H Series |
| Power Supply Applications | LED Lighting |
| Product Range | NLDD-H Series |
| Output Power Max | 60W |
| Output Voltage Max | 52VDC |
| Output Current | 700mA |
| Dimming Control Type | PWM |
| DC / DC Converter Mounting | Through Hole |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Min | 10VDC |
| Input Voltage Max | 56VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | LED Lighting |
|---|---|
| Output Power Max | 60W |
| Output Current | 700mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage Min | 10VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | NLDD-H Series |
|---|---|
| Output Voltage Max | 52VDC |
| Dimming Control Type | PWM |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage Max | 56VDC |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
