Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNPF-40-36Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK2743
Product RangeNPF-40 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.910 |
| 10+ | $41.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-40-36Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77AK2743
Product RangeNPF-40 Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max40.32W
Output Voltage Max36V
Output Current1.12A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeNPF-40 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
40.32W
Output Current
1.12A
Input Voltage Min
90VAC
Product Range
NPF-40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
